
ECS-3961-160-AU-TR | |
|---|---|
DigiKey Part Number | XC1899TR-ND - Tape & Reel (TR) XC1899CT-ND - Cut Tape (CT) XC1899DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3961-160-AU-TR |
Description | XTAL OSC XO 16.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3961-160-AU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 29,01900 Kč | 290,19 Kč |
| 25 | 27,44840 Kč | 686,21 Kč |
| 50 | 26,31040 Kč | 1 315,52 Kč |
| 100 | 25,22280 Kč | 2 522,28 Kč |
| 250 | 23,85204 Kč | 5 963,01 Kč |
| 500 | 22,86640 Kč | 11 433,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,92128 Kč | 21 921,28 Kč |
| 2 000 | 21,01617 Kč | 42 032,34 Kč |
| 3 000 | 20,50427 Kč | 61 512,81 Kč |
| 5 000 | 19,87763 Kč | 99 388,15 Kč |
| 7 000 | 19,47556 Kč | 136 328,92 Kč |
| 10 000 | 19,05848 Kč | 190 584,80 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |










