
SC-20100S-A | |
|---|---|
DigiKey Part Number | 1711-SC-20100S-A-ND |
Manufacturer | |
Manufacturer Product Number | SC-20100S-A |
Description | SITCORE SC20100S SOC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM Cortex-M7 System On Chip (SOC) IC - 480MHz 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Peripherals PWM |
Manufacturer GHI Electronics, LLC | Connectivity CANbus, Ethernet, I2C, MMC/SD, SPI, UART/USART, USB |
Packaging Box | Speed 480MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Architecture MPU | Package / Case 100-LQFP |
Core Processor ARM Cortex-M7 | Supplier Device Package 100-LQFP (14x14) |
Flash Size 2MB | Number of I/O 76 |
RAM Size 1MB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,20000 Kč | 610,20 Kč |
| 100 | 544,90230 Kč | 54 490,23 Kč |
| Unit Price without VAT: | 610,20000 Kč |
|---|---|
| Unit Price with VAT: | 738,34200 Kč |











