
TZETADSANF-50.000000 | |
|---|---|
DigiKey Part Number | 1664-1666-2-ND - Tape & Reel (TR) 1664-1666-1-ND - Cut Tape (CT) 1664-1666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZETADSANF-50.000000 |
Description | OSC TCXO 50.0MHZ 3.3V CLP SW SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,74000 Kč | 73,74 Kč |
| 10 | 64,05200 Kč | 640,52 Kč |
| 25 | 60,56520 Kč | 1 514,13 Kč |
| 50 | 58,06580 Kč | 2 903,29 Kč |
| 100 | 55,66400 Kč | 5 566,40 Kč |
| 250 | 52,77656 Kč | 13 194,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,38892 Kč | 48 388,92 Kč |
| 2 000 | 46,39508 Kč | 92 790,16 Kč |
| 3 000 | 45,26817 Kč | 135 804,51 Kč |
| Unit Price without VAT: | 73,74000 Kč |
|---|---|
| Unit Price with VAT: | 89,22540 Kč |






