
BFCQ-1162+ | |
|---|---|
DigiKey Part Number | 3157-BFCQ-1162+TR-ND - Tape & Reel (TR) 3157-BFCQ-1162+CT-ND - Cut Tape (CT) 3157-BFCQ-1162+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCQ-1162+ |
Description | CER FILTER 11.6GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.6GHz Center Band Pass Ceramic Filter 2 GHz 50Ohm 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 3dB |
Manufacturer Mini-Circuits | Filter Type Band Pass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Frequency 11.6GHz Center | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Impedance 50Ohm | Height (Max) 0.032" (0.81mm) |
Bandwidth 2 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,29000 Kč | 637,29 Kč |
| 20 | 485,30600 Kč | 9 706,12 Kč |
| 50 | 424,32760 Kč | 21 216,38 Kč |
| 100 | 393,83850 Kč | 39 383,85 Kč |
| 200 | 363,60240 Kč | 72 720,48 Kč |
| 500 | 339,90302 Kč | 169 951,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 304,38869 Kč | 913 166,07 Kč |
| Unit Price without VAT: | 637,29000 Kč |
|---|---|
| Unit Price with VAT: | 771,12090 Kč |










