
BFCQ-12600+ | |
|---|---|
DigiKey Part Number | 3157-BFCQ-12600+TR-ND - Tape & Reel (TR) 3157-BFCQ-12600+CT-ND - Cut Tape (CT) 3157-BFCQ-12600+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCQ-12600+ |
Description | LTCC SMT BPF, 10.7-14.2 GHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3.5GHz Bandwidth 2.9dB 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 2.9dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Frequency 12.45GHz Center | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Bandwidth 3.5GHz | Height (Max) 0.032" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,29000 Kč | 637,29 Kč |
| 20 | 485,30600 Kč | 9 706,12 Kč |
| 50 | 440,13900 Kč | 22 006,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 393,84060 Kč | 39 384,06 Kč |
| 200 | 363,60345 Kč | 72 720,69 Kč |
| 500 | 359,59076 Kč | 179 795,38 Kč |
| Unit Price without VAT: | 637,29000 Kč |
|---|---|
| Unit Price with VAT: | 771,12090 Kč |




