
LVA-6183PN+ | |
|---|---|
DigiKey Part Number | 3157-LVA-6183PN+TR-ND - Tape & Reel (TR) 3157-LVA-6183PN+CT-ND - Cut Tape (CT) 3157-LVA-6183PN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVA-6183PN+ |
Description | SMT MMIC, MEDIUM POWER, LINEAR, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, Radar 6GHz ~ 18GHz 24-QFN (4x4) |
Datasheet | Datasheet |
Category | RF Type 5G, Radar |
Manufacturer Mini-Circuits | Voltage - Supply 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 123mA |
Part Status Active | Test Frequency 6GHz ~ 9GHz |
Frequency 6GHz ~ 18GHz | Mounting Type Surface Mount |
P1dB 20.3dBm | Package / Case 24-VFQFN Exposed Pad |
Gain 16.9dB | Supplier Device Package 24-QFN (4x4) |
Noise Figure 5.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 379,78000 Kč | 1 379,78 Kč |
| 10 | 1 241,99000 Kč | 12 419,90 Kč |
| 20 | 1 117,76550 Kč | 22 355,31 Kč |
| 50 | 1 020,99420 Kč | 51 049,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 905,10200 Kč | 90 510,20 Kč |
| 200 | 842,10695 Kč | 168 421,39 Kč |
| Unit Price without VAT: | 1 379,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 669,53380 Kč |


