


MAAL-011130-TR3000 | |
|---|---|
DigiKey Part Number | 1465-1819-2-ND - Tape & Reel (TR) 1465-1819-1-ND - Cut Tape (CT) 1465-1819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-011130-TR3000 |
Description | IC RF AMP 2GHZ-18GHZ 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 2GHz ~ 18GHz 8-PDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAAL-011130-TR3000 Models |
Category | Noise Figure 1.4dB |
Manufacturer MACOM Technology Solutions | Voltage - Supply 3.3V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Frequency 10GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 2GHz ~ 18GHz | Package / Case 8-VFDFN Exposed Pad |
P1dB 14dBm | Supplier Device Package 8-PDFN (2x2) |
Gain 21dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,68000 Kč | 485,68 Kč |
| 10 | 423,50900 Kč | 4 235,09 Kč |
| 25 | 401,96040 Kč | 10 049,01 Kč |
| 100 | 372,41630 Kč | 37 241,63 Kč |
| 250 | 354,74188 Kč | 88 685,47 Kč |
| 500 | 354,36014 Kč | 177 180,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 313,35161 Kč | 940 054,83 Kč |
| Unit Price without VAT: | 485,68000 Kč |
|---|---|
| Unit Price with VAT: | 587,67280 Kč |



