OYKTDLKANF-0.032768 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taitien
In Stock: 384
Unit Price: 59,42000 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 22,56697 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 22,69128 Kč

Parametric Equivalent


Abracon LLC
In Stock: 28 719
Unit Price: 42,21000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 14,41177 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 12 522
Unit Price: 35,91000 Kč
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 2 793
Unit Price: 21,84000 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 11 074
Unit Price: 34,65000 Kč
Datasheet
32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OYKTDLKANF-0.032768

DigiKey Part Number
OYKTDLKANF-0.032768-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OYKTDLKANF-0.032768
Description
XTAL OSC XO 32.7680KHZ CMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
1.8V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
60µA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OYKIDLJANF-0.032768Taitien3841664-OYKIDLJANF-0.032768CT-ND59,42000 KčParametric Equivalent
8WZ-32.768KDD-TTXC CORPORATION08WZ-32.768KDD-T-ND22,56697 KčParametric Equivalent
ASDK2-32.768KHZ-L-R-TAbracon LLC0535-ASDK2-32.768KHZ-L-R-TTR-ND22,69128 KčParametric Equivalent
ASDK2-32.768KHZ-LR-T3Abracon LLC28 719535-13597-1-ND42,21000 KčParametric Equivalent
ASDK2-32.768KHZ-LRS-TAbracon LLC0535-ASDK2-32.768KHZ-LRS-TTR-ND14,41177 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,66786 Kč7 833,93 Kč
Manufacturers Standard Package
Unit Price without VAT:15,66786 Kč
Unit Price with VAT:18,95811 Kč