ASDK2-32.768KHZ-L-R-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 28 664
Unit Price: 12,74000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 4,35140 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 12 522
Unit Price: 10,84000 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 6,81372 Kč
Datasheet
New at DigiKey
Image for ASDK2-32.768KHZ-L-R-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASDK2-32.768KHZ-L-R-T

DigiKey Part Number
535-ASDK2-32.768KHZ-L-R-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASDK2-32.768KHZ-L-R-T
Description
XTAL OSC XO 32.768KHZ SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
1.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.037" (0.95mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASDK2-32.768KHZ-LR-T3Abracon LLC28 664535-13597-1-ND12,74000 KčParametric Equivalent
ASDK2-32.768KHZ-LRS-TAbracon LLC0535-ASDK2-32.768KHZ-LRS-TTR-ND4,35140 KčParametric Equivalent
ASDK2-32.768KHZ-LRTAbracon LLC12 522535-10003-1-ND10,84000 KčParametric Equivalent
8WZ-32.768KDD-TTXC CORPORATION08WZ-32.768KDD-T-ND6,81372 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,69128 Kč22 691,28 Kč
Manufacturers Standard Package
Unit Price without VAT:22,69128 Kč
Unit Price with VAT:27,45645 Kč