
OYKIDLJANF-0.032768 | |
|---|---|
DigiKey Part Number | 1664-OYKIDLJANF-0.032768TR-ND - Tape & Reel (TR) 1664-OYKIDLJANF-0.032768CT-ND - Cut Tape (CT) 1664-OYKIDLJANF-0.032768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OYKIDLJANF-0.032768 |
Description | XTAL OSC XO 32.768KHZ 1.8V CMOS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 18µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.038" (0.96mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 3µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 51,55000 Kč | 515,50 Kč |
| 25 | 48,75720 Kč | 1 218,93 Kč |
| 50 | 46,73740 Kč | 2 336,87 Kč |
| 100 | 44,80550 Kč | 4 480,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 42,95245 Kč | 8 590,49 Kč |
| 400 | 41,17813 Kč | 16 471,25 Kč |
| 600 | 40,17477 Kč | 24 104,86 Kč |
| 1 000 | 38,94604 Kč | 38 946,04 Kč |
| 1 400 | 38,15816 Kč | 53 421,42 Kč |
| 2 000 | 37,34012 Kč | 74 680,24 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |

