32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC25M5I32K7680

DigiKey Part Number
110-TC25M5I32K7680TR-ND - Tape & Reel (TR)
110-TC25M5I32K7680CT-ND - Cut Tape (CT)
110-TC25M5I32K7680DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC25M5I32K7680
Description
XTAL OSC XO 32.7680KHZ CMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TC25M5I32K7680 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 074
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1030,17400 Kč301,74 Kč
2528,54040 Kč713,51 Kč
5027,36460 Kč1 368,23 Kč
10026,23070 Kč2 623,07 Kč
25024,80620 Kč6 201,55 Kč
50023,78066 Kč11 890,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,79795 Kč22 797,95 Kč
2 00021,85651 Kč43 713,02 Kč
3 00021,32431 Kč63 972,93 Kč
5 00020,67257 Kč103 362,85 Kč
7 00020,25449 Kč141 781,43 Kč
10 00019,82087 Kč198 208,70 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč