2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 4.8A DCR 7.5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCM5555FASV-301-LM

DigiKey Part Number
4816-WCM5555FASV-301-LMTR-ND - Tape & Reel (TR)
4816-WCM5555FASV-301-LMCT-ND - Cut Tape (CT)
4816-WCM5555FASV-301-LMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCM5555FASV-301-LM
Description
CMC 4.8A 2LN 300OHM SMD AEC-Q200
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 4.8A DCR 7.5mOhm
Datasheet
 Datasheet
EDA/CAD Models
WCM5555FASV-301-LM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
4.8A
DC Resistance (DCR) (Max)
7.5mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.217" L x 0.217" W (5.50mm x 5.50mm)
Height (Max)
0.138" (3.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 894
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,36000 Kč31,36 Kč
1028,35400 Kč283,54 Kč
2527,24720 Kč681,18 Kč
5026,43040 Kč1 321,52 Kč
10025,63260 Kč2 563,26 Kč
25024,60492 Kč6 151,23 Kč
50023,85092 Kč11 925,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50022,69415 Kč34 041,22 Kč
3 00021,98869 Kč65 966,07 Kč
4 50021,58467 Kč97 131,01 Kč
7 50021,08477 Kč158 135,77 Kč
Manufacturers Standard Package
Unit Price without VAT:31,36000 Kč
Unit Price with VAT:37,94560 Kč