WCM 7060FASF-101-LM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCM 1211FASV-701-LM

DigiKey Part Number
4816-WCM1211FASV-701-LMTR-ND - Tape & Reel (TR)
4816-WCM1211FASV-701-LMCT-ND - Cut Tape (CT)
4816-WCM1211FASV-701-LMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCM 1211FASV-701-LM
Description
CMC 9A 2LN 700 OHM SMD AEC-Q200
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 9A DCR 5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
700 Ohms @ 100 MHz
Current Rating (Max)
9A
DC Resistance (DCR) (Max)
5mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.472" L x 0.433" W (12.00mm x 11.00mm)
Height (Max)
0.236" (6.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 391
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,94000 Kč50,94 Kč
1041,82600 Kč418,26 Kč
2538,69000 Kč967,25 Kč
5036,47960 Kč1 823,98 Kč
10034,39780 Kč3 439,78 Kč
25032,20652 Kč8 051,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50030,01182 Kč15 005,91 Kč
1 00028,30362 Kč28 303,62 Kč
1 50027,35097 Kč41 026,46 Kč
2 50026,31250 Kč65 781,25 Kč
Manufacturers Standard Package
Unit Price without VAT:50,94000 Kč
Unit Price with VAT:61,63740 Kč