
HFZ 3216PF-500T120 | |
|---|---|
DigiKey Part Number | 4816-HFZ3216PF-500T120TR-ND - Tape & Reel (TR) 4816-HFZ3216PF-500T120CT-ND - Cut Tape (CT) 4816-HFZ3216PF-500T120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFZ 3216PF-500T120 |
Description | FERRITE BEAD 50 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 12A 2.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 2.5mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 7,93600 Kč | 79,36 Kč |
| 25 | 6,85400 Kč | 171,35 Kč |
| 50 | 6,10880 Kč | 305,44 Kč |
| 100 | 5,42250 Kč | 542,25 Kč |
| 250 | 4,59312 Kč | 1 148,28 Kč |
| 500 | 4,01802 Kč | 2 009,01 Kč |
| 1 000 | 3,89699 Kč | 3 896,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,18381 Kč | 9 551,43 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |











