New at DigiKey
LM1117 - 2 - Dual Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLS1117-02

DigiKey Part Number
5536-MLS1117-02-ND
Manufacturer
Manufacturer Product Number
MLS1117-02
Description
3.3V/5V REGULATOR MODULE
Customer Reference
Detailed Description
LM1117 - 2 - Dual Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
3.3V, 5V
Manufacturer
TAEJIN
Current - Output
700mA
Packaging
Retail Package
Voltage - Input
7V ~ 12V
Part Status
Active
Regulator Type
Positive Fixed
Channels per IC
2 - Dual
Utilized IC / Part
LM1117
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 1 868,82 Kč flat rate shipping fee will apply
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
3167,98333 Kč503,95 Kč
Unit Price without VAT:167,98333 Kč
Unit Price with VAT:203,25983 Kč