
MBC2596-03 | |
|---|---|
DigiKey Part Number | 5536-MBC2596-03-ND |
Manufacturer | |
Manufacturer Product Number | MBC2596-03 |
Description | LM2596 USB OUTPUT BUCK MODULE |
Customer Reference | |
Detailed Description | LM2596 LM2596 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Category | Voltage - Output 5V |
Manufacturer TAEJIN | Voltage - Input 3.7V ~ 35V |
Series | Regulator Topology Buck |
Packaging Retail Package | Frequency - Switching 150kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LM2596 |
Outputs and Type 2 Non-Isolated Outputs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 188,98333 Kč | 566,95 Kč |
| Unit Price without VAT: | 188,98333 Kč |
|---|---|
| Unit Price with VAT: | 228,66983 Kč |







