
Category | Current - Output 2A |
Manufacturer TAEJIN | Voltage - Input 13.5V ~ 30V |
Packaging Retail Package | Regulator Topology Buck |
Part Status Active | Frequency - Switching 150kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 4 Non-Isolated Outputs | Utilized IC / Part LM2596 |
Voltage - Output 3.3V, 5V, 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,97000 Kč | 335,97 Kč |
| Unit Price without VAT: | 335,97000 Kč |
|---|---|
| Unit Price with VAT: | 406,52370 Kč |








