
Category | Voltage - Output 3.3V, 5V |
Manufacturer TAEJIN | Current - Output 500mA |
Packaging Retail Package | Voltage - Input 5V |
Part Status Active | Regulator Type Positive Fixed |
Channels per IC 2 - Dual | Utilized IC / Part LM39100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 146,98667 Kč | 440,96 Kč |
| Unit Price without VAT: | 146,98667 Kč |
|---|---|
| Unit Price with VAT: | 177,85387 Kč |



