
TGH-0130-03 | |
|---|---|
DigiKey Part Number | 1168-TGH-0130-03-ND |
Manufacturer | |
Manufacturer Product Number | TGH-0130-03 |
Description | ALUMINIUM HEAT SINK 35X13MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | - | |
Shape | Rectangular, Fins | |
Length | 1.378" (35.00mm) | |
Width | 0.512" (13.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 28,64100 Kč | 286,41 Kč |
| 25 | 27,28920 Kč | 682,23 Kč |
| 50 | 26,30620 Kč | 1 315,31 Kč |
| 100 | 25,35510 Kč | 2 535,51 Kč |
| 250 | 24,15104 Kč | 6 037,76 Kč |
| 500 | 23,27796 Kč | 11 638,98 Kč |
| 1 000 | 22,43552 Kč | 22 435,52 Kč |
| 5 000 | 20,59186 Kč | 102 959,30 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |










