
TGH-0130-01 | |
|---|---|
DigiKey Part Number | 1168-TGH-0130-01-ND |
Manufacturer | |
Manufacturer Product Number | TGH-0130-01 |
Description | ALUMINIUM HEAT SINK 13X13MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Category | Length 0.512" (13.00mm) |
Mfr | Width 0.512" (13.00mm) |
Series | Fin Height 0.236" (6.00mm) |
Packaging Bulk | Material |
Part Status Active | Material Finish Clean Anodized |
Type Top Mount | Base Product Number |
Shape Square, Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 36,34800 Kč | 363,48 Kč |
| 25 | 34,62160 Kč | 865,54 Kč |
| 50 | 33,37000 Kč | 1 668,50 Kč |
| 100 | 32,16470 Kč | 3 216,47 Kč |
| 250 | 30,63776 Kč | 7 659,44 Kč |
| 500 | 29,52948 Kč | 14 764,74 Kč |
| 1 000 | 28,46006 Kč | 28 460,06 Kč |
| 5 000 | 26,12029 Kč | 130 601,45 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |








