Heat Sink 24-DIP Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V5619B

DigiKey Part Number
AE10816-ND
Manufacturer
Manufacturer Product Number
V5619B
Description
HEATSINK ALUM ANOD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink 24-DIP Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
V5619B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Press Fit
Shape
Rectangular, Fins
Length
1.299" (32.99mm)
Width
0.748" (19.00mm)
Diameter
-
Fin Height
0.189" (4.80mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
48.00°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 046
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1030,46800 Kč304,68 Kč
2529,01920 Kč725,48 Kč
5027,96940 Kč1 398,47 Kč
10026,95930 Kč2 695,93 Kč
25025,67888 Kč6 419,72 Kč
50024,74992 Kč12 374,96 Kč
1 00023,85415 Kč23 854,15 Kč
5 00021,89352 Kč109 467,60 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč