
TG-A6200F-150-150-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200F-150-150-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200F-150-150-2.0 |
Description | THERM PAD 150MMX150MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 150.00mm x 150.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 924,96000 Kč | 924,96 Kč |
| 10 | 818,56500 Kč | 8 185,65 Kč |
| 25 | 779,63880 Kč | 19 490,97 Kč |
| 50 | 775,82160 Kč | 38 791,08 Kč |
| Unit Price without VAT: | 924,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 119,20160 Kč |




