
T-TOP91-100-100-2.5 | |
|---|---|
DigiKey Part Number | 3153-T-TOP91-100-100-2.5-ND |
Manufacturer | |
Manufacturer Product Number | T-TOP91-100-100-2.5 |
Description | THERMAL GAP PAD, TC: 13W, 100X10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray, Green 100.00mm x 100.00mm Square None |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0984" (2.50mm) | |
Material | Silicone | |
Adhesive | None | |
Backing, Carrier | - | |
Color | Gray, Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 13W/m-K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 003,97000 Kč | 3 003,97 Kč |
| 10 | 2 657,86400 Kč | 26 578,64 Kč |
| 25 | 2 531,21640 Kč | 63 280,41 Kč |
| 50 | 2 439,29560 Kč | 121 964,78 Kč |
| Unit Price without VAT: | 3 003,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 634,80370 Kč |


