Thermal Pad Blue 150.00mm x 150.00mm Square Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A6200F-150-150-0.5

DigiKey Part Number
1168-TG-A6200F-150-150-0.5-ND
Manufacturer
Manufacturer Product Number
TG-A6200F-150-150-0.5
Description
THERM PAD 150MMX150MM BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 150.00mm x 150.00mm Square Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Square
Outline
150.00mm x 150.00mm
Thickness
0.0197" (0.500mm)
Material
Silicone
Adhesive
Tacky - One Side
Backing, Carrier
Fiberglass
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
5.0W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1380,48000 Kč380,48 Kč
10336,66100 Kč3 366,61 Kč
25320,66480 Kč8 016,62 Kč
50309,05700 Kč15 452,85 Kč
100302,58330 Kč30 258,33 Kč
Manufacturers Standard Package
Unit Price without VAT:380,48000 Kč
Unit Price with VAT:460,38080 Kč