
TG-A6200F-100-100-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200F-100-100-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200F-100-100-0.5 |
Description | THERM PAD 100MMX100MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 100.00mm x 100.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0197" (0.500mm) |
Manufacturer t-Global Technology | Material Silicone |
Series | Adhesive Tacky - One Side |
Packaging Bulk | Backing, Carrier Fiberglass |
Part Status Active | Color Blue |
Usage Multi | Thermal Conductivity 5.0W/m-K |
Type Pad, Sheet | Shelf Life 24 Months |
Shape Square | Base Product Number |
Outline 100.00mm x 100.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,81000 Kč | 175,81 Kč |
| 10 | 155,56100 Kč | 1 555,61 Kč |
| 25 | 148,17400 Kč | 3 704,35 Kč |
| 50 | 142,81420 Kč | 7 140,71 Kč |
| 100 | 137,64840 Kč | 13 764,84 Kč |
| 250 | 133,57196 Kč | 33 392,99 Kč |
| Unit Price without VAT: | 175,81000 Kč |
|---|---|
| Unit Price with VAT: | 212,73010 Kč |










