
TG-A6200-10-10-3.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-10-10-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-10-10-3.0 |
Description | THERM PAD 10MMX10MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 10.00mm x 10.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 8,06200 Kč | 80,62 Kč |
| 25 | 7,67920 Kč | 191,98 Kč |
| 50 | 7,40120 Kč | 370,06 Kč |
| 100 | 7,13380 Kč | 713,38 Kč |
| 250 | 6,79664 Kč | 1 699,16 Kč |
| 500 | 6,55076 Kč | 3 275,38 Kč |
| 1 000 | 6,31416 Kč | 6 314,16 Kč |
| 5 000 | 5,79633 Kč | 28 981,65 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |





