
TG-A1250-10-10-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1250-10-10-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-10-10-2.0 |
Description | THERM PAD 10MMX10MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 10.00mm x 10.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,48600 Kč | 114,86 Kč |
| 25 | 10,93560 Kč | 273,39 Kč |
| 50 | 10,53680 Kč | 526,84 Kč |
| 100 | 10,15880 Kč | 1 015,88 Kč |
| 250 | 9,67672 Kč | 2 419,18 Kč |
| 500 | 9,32690 Kč | 4 663,45 Kč |
| 1 000 | 8,98966 Kč | 8 989,66 Kč |
| 5 000 | 8,43385 Kč | 42 169,25 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |







