
TG-A1250-15-15-3.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1250-15-15-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-15-15-3.0 |
Description | THERM PAD 15MMX15MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 15.00mm x 15.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 35,99100 Kč | 359,91 Kč |
| 25 | 34,29400 Kč | 857,35 Kč |
| 50 | 33,05080 Kč | 1 652,54 Kč |
| 100 | 31,85820 Kč | 3 185,82 Kč |
| 250 | 30,34464 Kč | 7 586,16 Kč |
| 500 | 29,24728 Kč | 14 623,64 Kč |
| 1 000 | 28,31580 Kč | 28 315,80 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |






