
TG-A1250-15-15-4.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1250-15-15-4.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-15-15-4.0 |
Description | THERM PAD 15MMX15MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 15.00mm x 15.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.157" (4.00mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 40,61000 Kč | 406,10 Kč |
| 25 | 38,69520 Kč | 967,38 Kč |
| 50 | 37,29660 Kč | 1 864,83 Kč |
| 100 | 35,94860 Kč | 3 594,86 Kč |
| 250 | 34,24100 Kč | 8 560,25 Kč |
| 500 | 33,00172 Kč | 16 500,86 Kč |
| 1 000 | 32,18258 Kč | 32 182,58 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |




