Thermal Pad Green 10.00mm x 10.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1250-10-10-3.0

DigiKey Part Number
1168-TG-A1250-10-10-3.0-ND
Manufacturer
Manufacturer Product Number
TG-A1250-10-10-3.0
Description
THERM PAD 10MMX10MM GREEN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Green 10.00mm x 10.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
10.00mm x 10.00mm
Thickness
0.118" (3.00mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Green
Thermal Resistivity
-
Thermal Conductivity
12.5W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1016,73500 Kč167,35 Kč
2515,94160 Kč398,54 Kč
5015,36220 Kč768,11 Kč
10014,80990 Kč1 480,99 Kč
25014,10644 Kč3 526,61 Kč
50013,59662 Kč6 798,31 Kč
1 00013,10485 Kč13 104,85 Kč
5 00012,57465 Kč62 873,25 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč