TG-A3500-30-30-5_0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A3500-30-30-5.0

DigiKey Part Number
1168-TG-A3500-30-30-5.0-ND
Manufacturer
Manufacturer Product Number
TG-A3500-30-30-5.0
Description
THERM PAD 30MMX30MM YLW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Yellow 30.00mm x 30.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Square
Outline
30.00mm x 30.00mm
Thickness
0.197" (5.00mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
3.5W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
144,42000 Kč44,42 Kč
1039,34200 Kč393,42 Kč
2537,46920 Kč936,73 Kč
5036,11760 Kč1 805,88 Kč
10034,81460 Kč3 481,46 Kč
25033,15964 Kč8 289,91 Kč
50031,96022 Kč15 980,11 Kč
1 00030,80268 Kč30 802,68 Kč
5 00028,26998 Kč141 349,90 Kč
Manufacturers Standard Package
Unit Price without VAT:44,42000 Kč
Unit Price with VAT:53,74820 Kč