
TG-A3500-25-25-5.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500-25-25-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-25-25-5.0 |
Description | THERM PAD 25MMX25MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 25.00mm x 25.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,42000 Kč | 32,42 Kč |
| 10 | 28,71200 Kč | 287,12 Kč |
| 25 | 27,34800 Kč | 683,70 Kč |
| 50 | 26,36300 Kč | 1 318,15 Kč |
| 100 | 25,41370 Kč | 2 541,37 Kč |
| 250 | 24,20580 Kč | 6 051,45 Kč |
| 500 | 23,33098 Kč | 11 665,49 Kč |
| 1 000 | 22,48624 Kč | 22 486,24 Kč |
| 5 000 | 20,63843 Kč | 103 192,15 Kč |
| Unit Price without VAT: | 32,42000 Kč |
|---|---|
| Unit Price with VAT: | 39,22820 Kč |



