
TG-A4500-30-30-5.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-30-30-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-30-30-5.0 |
Description | THERM PAD 30MMX30MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 30.00mm x 30.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,73000 Kč | 78,73 Kč |
| 10 | 69,65400 Kč | 696,54 Kč |
| 25 | 66,35800 Kč | 1 658,95 Kč |
| 50 | 63,95840 Kč | 3 197,92 Kč |
| 100 | 61,64700 Kč | 6 164,70 Kč |
| 250 | 58,71520 Kč | 14 678,80 Kč |
| 500 | 56,58956 Kč | 28 294,78 Kč |
| 1 000 | 54,53823 Kč | 54 538,23 Kč |
| Unit Price without VAT: | 78,73000 Kč |
|---|---|
| Unit Price with VAT: | 95,26330 Kč |


