
TG-A20KF-190-140-1.5-1A | |
|---|---|
DigiKey Part Number | 1168-TG-A20KF-190-140-1.5-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A20KF-190-140-1.5-1A |
Description | THERM PAD 190MMX140MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 190.00mm x 140.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 190.00mm x 140.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Fiberglass | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.8W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,64000 Kč | 353,64 Kč |
| 10 | 312,99200 Kč | 3 129,92 Kč |
| 25 | 298,11000 Kč | 7 452,75 Kč |
| 50 | 287,32820 Kč | 14 366,41 Kč |
| 100 | 276,92330 Kč | 27 692,33 Kč |
| 250 | 263,72620 Kč | 65 931,55 Kč |
| 500 | 254,15054 Kč | 127 075,27 Kč |
| Unit Price without VAT: | 353,64000 Kč |
|---|---|
| Unit Price with VAT: | 427,90440 Kč |




