TG-A1780-20-20-1.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1780-20-20-1.5

DigiKey Part Number
1168-TG-A1780-20-20-1.5-ND
Manufacturer
Manufacturer Product Number
TG-A1780-20-20-1.5
Description
THERM PAD 20MMX20MM GRAY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 20.00mm x 20.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
20.00mm x 20.00mm
Thickness
0.0591" (1.500mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
17.8W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1155,81000 Kč155,81 Kč
10137,85300 Kč1 378,53 Kč
25131,30400 Kč3 282,60 Kč
50126,55480 Kč6 327,74 Kč
100121,97630 Kč12 197,63 Kč
250116,17308 Kč29 043,27 Kč
500111,96084 Kč55 980,42 Kč
1 000107,89711 Kč107 897,11 Kč
Manufacturers Standard Package
Unit Price without VAT:155,81000 Kč
Unit Price with VAT:188,53010 Kč