
TG-A1780-30-30-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1780-30-30-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1780-30-30-1.5 |
Description | THERM PAD 30MMX30MM GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 30.00mm x 30.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 30.00mm x 30.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 17.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,06000 Kč | 378,06 Kč |
| 10 | 334,63400 Kč | 3 346,34 Kč |
| 25 | 318,73240 Kč | 7 968,31 Kč |
| 50 | 307,19660 Kč | 15 359,83 Kč |
| 100 | 296,06930 Kč | 29 606,93 Kč |
| 250 | 281,95820 Kč | 70 489,55 Kč |
| 500 | 271,71902 Kč | 135 859,51 Kč |
| Unit Price without VAT: | 378,06000 Kč |
|---|---|
| Unit Price with VAT: | 457,45260 Kč |


