Thermal Pad Gray 40.00mm x 40.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1780-40-40-1.5

DigiKey Part Number
1168-TG-A1780-40-40-1.5-ND
Manufacturer
Manufacturer Product Number
TG-A1780-40-40-1.5
Description
THERM PAD 40X40MM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 40.00mm x 40.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
40.00mm x 40.00mm
Thickness
0.0591" (1.500mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
17.8W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1580,80000 Kč580,80 Kč
10513,98900 Kč5 139,89 Kč
25489,55560 Kč12 238,89 Kč
50473,78620 Kč23 689,31 Kč
Manufacturers Standard Package
Unit Price without VAT:580,80000 Kč
Unit Price with VAT:702,76800 Kč