
TG-A1780-40-40-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1780-40-40-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1780-40-40-2.0 |
Description | THERM PAD 40X40MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 40.00mm x 40.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 17.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,92000 Kč | 759,92 Kč |
| 10 | 672,56600 Kč | 6 725,66 Kč |
| 25 | 640,59000 Kč | 16 014,75 Kč |
| 50 | 630,01140 Kč | 31 500,57 Kč |
| Unit Price without VAT: | 759,92000 Kč |
|---|---|
| Unit Price with VAT: | 919,50320 Kč |




