
TG-A1780-20-20-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1780-20-20-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1780-20-20-1.0 |
Description | THERM PAD 20MMX20MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 20.00mm x 20.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 17.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 10 | 95,26800 Kč | 952,68 Kč |
| 25 | 90,73640 Kč | 2 268,41 Kč |
| 50 | 87,46080 Kč | 4 373,04 Kč |
| 100 | 84,29650 Kč | 8 429,65 Kč |
| 250 | 80,28796 Kč | 20 071,99 Kč |
| 500 | 79,40604 Kč | 39 703,02 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |



