
TG-A1660-20-20-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1660-20-20-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1660-20-20-0.5 |
Description | THERM PAD 20MMX20MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 20.00mm x 20.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 16.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 39,70700 Kč | 397,07 Kč |
| 25 | 37,83000 Kč | 945,75 Kč |
| 50 | 36,46100 Kč | 1 823,05 Kč |
| 100 | 35,14650 Kč | 3 514,65 Kč |
| 250 | 33,47584 Kč | 8 368,96 Kč |
| 500 | 32,26468 Kč | 16 132,34 Kč |
| 1 000 | 31,42141 Kč | 31 421,41 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |




