
TG-A1660-20-20-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1660-20-20-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1660-20-20-1.0 |
Description | THERM PAD 20MMX20MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 20.00mm x 20.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 16.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 64,10700 Kč | 641,07 Kč |
| 25 | 61,06200 Kč | 1 526,55 Kč |
| 50 | 58,85320 Kč | 2 942,66 Kč |
| 100 | 56,72820 Kč | 5 672,82 Kč |
| 250 | 54,03120 Kč | 13 507,80 Kč |
| 500 | 52,18632 Kč | 26 093,16 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |



