
TG-A1780-20-20-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1780-20-20-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1780-20-20-0.5 |
Description | THERM PAD 20MMX20MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 20.00mm x 20.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 17.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 59,42400 Kč | 594,24 Kč |
| 25 | 56,61080 Kč | 1 415,27 Kč |
| 50 | 54,56540 Kč | 2 728,27 Kč |
| 100 | 52,59580 Kč | 5 259,58 Kč |
| 250 | 50,09536 Kč | 12 523,84 Kč |
| 500 | 48,28196 Kč | 24 140,98 Kč |
| 1 000 | 48,16731 Kč | 48 167,31 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |






