
TG-A1450-20-20-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1450-20-20-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1450-20-20-0.5 |
Description | THERM PAD 20MMX20MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 20.00mm x 20.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 14.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 29,04000 Kč | 290,40 Kč |
| 25 | 27,67520 Kč | 691,88 Kč |
| 50 | 26,67580 Kč | 1 333,79 Kč |
| 100 | 25,71000 Kč | 2 571,00 Kč |
| 250 | 24,48956 Kč | 6 122,39 Kč |
| 500 | 23,60386 Kč | 11 801,93 Kč |
| 1 000 | 22,74965 Kč | 22 749,65 Kč |
| 5 000 | 22,56130 Kč | 112 806,50 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |



