
TG-A1450-20-20-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1450-20-20-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1450-20-20-1.0 |
Description | THERM PAD 20MMX20MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 20.00mm x 20.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 14.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 46,76300 Kč | 467,63 Kč |
| 25 | 44,54080 Kč | 1 113,52 Kč |
| 50 | 42,93260 Kč | 2 146,63 Kč |
| 100 | 41,38080 Kč | 4 138,08 Kč |
| 250 | 39,41492 Kč | 9 853,73 Kč |
| 500 | 37,98874 Kč | 18 994,37 Kč |
| 1 000 | 37,35859 Kč | 37 358,59 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |



