
GT10D-60-30-0.25-0 | |
|---|---|
DigiKey Part Number | 1168-GT10D-60-30-0.25-0-ND |
Manufacturer | |
Manufacturer Product Number | GT10D-60-30-0.25-0 |
Description | THERMAL PAD 60X30MM PINK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 60.00mm x 30.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Rectangular | |
Outline | 60.00mm x 30.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 5,08300 Kč | 50,83 Kč |
| 25 | 4,84920 Kč | 121,23 Kč |
| 50 | 4,67420 Kč | 233,71 Kč |
| 100 | 4,50340 Kč | 450,34 Kč |
| 250 | 4,29016 Kč | 1 072,54 Kč |
| 500 | 4,13518 Kč | 2 067,59 Kč |
| 1 000 | 3,98603 Kč | 3 986,03 Kč |
| 5 000 | 3,65929 Kč | 18 296,45 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |



