
GT10D-100-100-0.25-1A | |
|---|---|
DigiKey Part Number | 1168-GT10D-100-100-0.25-1A-ND |
Manufacturer | |
Manufacturer Product Number | GT10D-100-100-0.25-1A |
Description | THERMAL PAD 100X100MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 100.00mm x 100.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Silicone | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 50,22700 Kč | 502,27 Kč |
| 25 | 47,84200 Kč | 1 196,05 Kč |
| 50 | 46,11160 Kč | 2 305,58 Kč |
| 100 | 44,44440 Kč | 4 444,44 Kč |
| 250 | 42,33364 Kč | 10 583,41 Kč |
| 500 | 40,80122 Kč | 20 400,61 Kč |
| 1 000 | 39,32316 Kč | 39 323,16 Kč |
| 5 000 | 36,08825 Kč | 180 441,25 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |


