New Product
Image for SPK01A0LR5H-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPK01A0LR5H-1

DigiKey Part Number
6017-SPK01A0LR5H-1TR-ND - Tape & Reel (TR)
6017-SPK01A0LR5H-1CT-ND - Cut Tape (CT)
6017-SPK01A0LR5H-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPK01A0LR5H-1
Description
SPK01A0LR5H-1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Analog Microphone MEMS (Silicon) Omnidirectional () Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Syntiant
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Sensitivity
-
S/N Ratio
72dB
Port Location
Bottom
Ratings
-
Termination
Solder Pads
Size / Dimension
0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max)
0.047" (1.20mm)
Shape
Rectangular
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 557
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1038,32100 Kč383,21 Kč
2035,40250 Kč708,05 Kč
3033,82067 Kč1 014,62 Kč
5031,95060 Kč1 597,53 Kč
7030,78900 Kč2 155,23 Kč
10029,61350 Kč2 961,35 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč