New Product
Image for SPM0192LR5H-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM0192LR5H-1

DigiKey Part Number
6017-SPM0192LR5H-1TR-ND - Tape & Reel (TR)
6017-SPM0192LR5H-1CT-ND - Cut Tape (CT)
6017-SPM0192LR5H-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM0192LR5H-1
Description
SPM0192LR5H-1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
35 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 2.3 V ~ 3.6 V Omnidirectional (-34dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Syntiant
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
35 Hz ~ 10 kHz
Sensitivity
-34dB ±1dB @ 94dB SPL
S/N Ratio
70.5dB
Impedance
330 Ohms
Voltage - Rated
2.75 V
Voltage Range
2.3 V ~ 3.6 V
Current - Supply
235 µA
Port Location
Bottom
Ratings
-
Termination
Solder Pads
Size / Dimension
0.186" L x 0.148" W (4.72mm x 3.76mm)
Height (Max)
0.049" (1.25mm)
Shape
Rectangular
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 657
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
1035,04600 Kč350,46 Kč
2531,90000 Kč797,50 Kč
5029,73740 Kč1 486,87 Kč
10027,74260 Kč2 774,26 Kč
25025,95856 Kč6 489,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 80021,20798 Kč101 798,30 Kč
Manufacturers Standard Package
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč