
RTX-2520CD31-S-26.000-TR | |
|---|---|
DigiKey Part Number | 2151-RTX-2520CD31-S-26.000-TR-ND - Tape & Reel (TR) 2151-RTX-2520CD31-S-26.000-TRCT-ND - Cut Tape (CT) 2151-RTX-2520CD31-S-26.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTX-2520CD31-S-26.000-TR |
Description | XTAL OSC TCXO 26MHZ 1.8V CLP SNW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±1.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,00262 Kč | 35 002,62 Kč |
| 2 000 | 33,55901 Kč | 67 118,02 Kč |
| 3 000 | 32,74295 Kč | 98 228,85 Kč |
| 5 000 | 31,74381 Kč | 158 719,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 46,34300 Kč | 463,43 Kč |
| 25 | 43,81880 Kč | 1 095,47 Kč |
| 50 | 42,00440 Kč | 2 100,22 Kč |
| 100 | 40,27000 Kč | 4 027,00 Kč |
| 250 | 38,08280 Kč | 9 520,70 Kč |
| 500 | 36,50964 Kč | 18 254,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 40,98800 Kč | 409,88 Kč |
| 25 | 38,75400 Kč | 968,85 Kč |
| 50 | 37,15380 Kč | 1 857,69 Kč |
| 100 | 35,61680 Kč | 3 561,68 Kč |
| 250 | 33,68248 Kč | 8 420,62 Kč |
| 500 | 32,29072 Kč | 16 145,36 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |


