


TS2C3M20C | |
|---|---|
DigiKey Part Number | SC2597-ND |
Manufacturer | |
Manufacturer Product Number | TS2C3M20C |
Description | CONN PLUG MALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp or Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Voltage Rating 125VAC/DC |
Number of Positions 3 | Cable Opening 0.180" ~ 0.216" (4.57mm ~ 5.49mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 135°C |
Termination Crimp or Solder Cup | Backshell Material, Plating Copper Alloy, Nickel |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Liquid Crystal Polymer (LCP) |
Primary Material Metal | Applications Agriculture, Audio, General, Medical, Testing Equipment & Measurement |
Shell Material Copper Alloy | Base Product Number |
Shell Finish Electroless Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,86000 Kč | 693,86 Kč |
| 10 | 589,71000 Kč | 5 897,10 Kč |
| 25 | 552,79600 Kč | 13 819,90 Kč |
| 50 | 526,42620 Kč | 26 321,31 Kč |
| 100 | 501,32030 Kč | 50 132,03 Kč |
| 250 | 469,97284 Kč | 117 493,21 Kč |
| Unit Price without VAT: | 693,86000 Kč |
|---|---|
| Unit Price with VAT: | 839,57060 Kč |




